TV07ZNCI1535SF459LF Amphenol Socapex

TV07ZNCI1535SF459LF

Standard Circular Connector FIELD BUS

Manufacturer:

Mfr Part:
TV07ZNCI1535SF459LF

TTI Part:
TV07ZNCI1535SF459LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions37 Position
Contact GenderSocket (Female)
Shell Size15
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement15-35
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$238.19$2,381.90
$229.20$5,730.00
$215.52$10,776.00
$208.23$20,823.00
Need more?

My Notes

Sign into see notes.