Reference Only

TV07ZNCI1135S

Standard Circular Connector FIELD BUS

Manufacturer:

Mfr Part:
TV07ZNCI1135S

TTI Part:
TV07ZNCI1135S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Mounting StylePanel Mount
Contact PlatingGold
PackagingEach
Contact MaterialCopper Alloy
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.49$864.90
$85.62$2,140.50
$82.43$4,121.50
$80.42$8,042.00
Need more?

My Notes

Sign into see notes.