Reference Only
TV07UCOMCIF11SF059
Standard Circular Connector Sz 11 Jm Nt Rdc Flng Rcpt Cmp Cnt Nickel
Datasheet
TV07UCOMCIF11SF059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 11 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Aluminum | |
| Current Rating | 5 A | |
| Series | TV MicroCom | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Insert Arrangement | 11-08 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $402.35 | $4,023.50 | |
| $398.37 | $9,959.25 | |
| $394.42 | $19,721.00 | |
| $390.52 | $39,052.00 | |
| $386.65 | $96,662.50 | |
| $382.82 | $191,410.00 | |
| $379.03 | $379,030.00 |
Need more?
Sign in to add projects and notes