Reference Only
TV06UCOMUSB3CZN11P
USB Connectors TV MICROCOM-USB3 PLU T, BLACK ZINC NICKE
Datasheet
TV06UCOMUSB3CZN11P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | Micro USB Type A Connectors | |
| Type | USB 3.2 | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Shell Plating | Black Zinc Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $315.24 | $3,152.40 | |
| $298.66 | $7,466.50 | |
| $295.71 | $14,785.50 | |
| $288.67 | $28,867.00 | |
| $279.07 | $69,767.50 | |
| $276.30 | $138,150.00 | |
| $273.57 | $273,570.00 |
Need more?
Sign in to add projects and notes