Reference Only

TSS700128

Relay Sockets & Hardware 77-MIP-8

Manufacturer:

Mfr Part:
TSS700128

TTI Part:
TSS700128

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
Associated Relay SeriesS
Termination StyleSolder Lug
Current Rating3 A
Mounting StylePanel
Number of Contacts8 Contact
PackagingEach
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

50
On Order
50 expected 09-Dec-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes