Reference Only

TJT701002

Junction System Tools & Accessories Sr 1 Trm Junction Mt Tracks 2P

Manufacturer:

Mfr Part:
TJT701002

TTI Part:
TJT701002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryJunction System Tools & Accessories
MIL TypeMIL-T-81714 I
ProductModule Mounting Tracks - Standard
For Use WithFeedback Modules
Number of Positions2 Position
PackagingEach
Length2.17 in
Product TypeJunction System Tools & Accessories
SeriesTerminal Junction System
SubcategoryJunction Systems
TradenameM81714

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7616995190
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.11$1,702.75
$64.89$3,244.50
$61.46$6,146.00
$57.91$14,477.50
$57.33$28,665.00
$56.68$56,680.00
Need more?
Sign in to add projects and notes