Reference Only

TJT400100

Junction System Tools & Accessories TERMINAL JUNCTION MNT TRACK

Manufacturer:

Mfr Part:
M81714/29-1

TTI Part:
TJT400100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryJunction System Tools & Accessories
MIL TypeMIL-T-81714 I
ProductIndividual Module Mounting Brackets
For Use WithTerminal Junction Modules
Number of Positions1 Position
PackagingEach
Length1.725 in
Product TypeJunction System Tools & Accessories
SeriesTJT
SubcategoryJunction Systems
Part # AliasesM81714/29-1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7616995190
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.