TJSE20816 Amphenol PCD

TJSE20816

In-Line Junction Modules Series I Elec Splice

Manufacturer:

Mfr Part:
TJSE20816

TTI Part:
TJSE20816

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryIn-Line Junction Modules
MIL TypeMIL-T-81714 I
ProductDual Electronic Splices - Resistor
Size20
Contact GenderWithout Socket Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Mounting StyleIn-Line
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingEach
Insulation MaterialPolyetherimide
Insulation Resistance5 GOhms
Product TypeIn-Line Junction Modules
SeriesModule
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$136.24$3,406.00
$126.57$6,328.50
$119.82$11,982.00
$110.28$27,570.00
$108.00$54,000.00
$93.13$93,130.00
Need more?

My Notes

Sign into see notes.