Reference Only
TJSE20128
In-Line Junction Modules Series I Wire Splice Single Res 594ohm L
Datasheet
TJSE20128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | In-Line Junction Modules | |
| Product | Single Electronic Splices - Resistor | |
| Contact Gender | Without Pin Contacts | |
| Mounting Style | In-Line | |
| Packaging | Each | |
| Insulation Material | Polyetherimide (PEI) | |
| Insulation Resistance | 590 Ohms | |
| Product Type | In-Line Junction Modules | |
| Series | TJSE | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.88 | $1,947.00 | |
| $70.74 | $3,537.00 | |
| $65.59 | $6,559.00 | |
| $64.68 | $16,170.00 | |
| $64.04 | $32,020.00 | |
| $63.40 | $63,400.00 |
Need more?
Sign in to add projects and notes