Reference Only
TJM116907
Terminal Junction Modules TJM FEEDBACK MODULE SIZE 16 WITH CONTACTS
Datasheet
TJM116907 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminal Junction Modules | |
| MIL Type | SAE-AS81714 | |
| Packaging | Each | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems | |
| Part # Aliases | M81714/3-DD1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
123 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.99 | $65.99 | |
| $55.90 | $559.00 | |
| $52.58 | $1,314.50 | |
| $49.58 | $2,479.00 | |
| $44.59 | $4,459.00 | |
| $44.15 | $11,037.50 | |
| $43.37 | $21,685.00 |
Need more?
Sign in to add projects and notes