Reference Only
TJM116902
Terminal Junction Modules TJM FEEDBACK MODULE SIZE 16 WITH CONTACTS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminal Junction Modules | |
| MIL Type | SAE-AS81714 | |
| Packaging | Each | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems | |
| Part # Aliases | M81714/3-DB1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
75 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.10 | $64.10 | |
| $63.45 | $317.25 | |
| $54.49 | $544.90 | |
| $50.87 | $1,271.75 | |
| $48.63 | $2,431.50 | |
| $46.31 | $4,631.00 |
Need more?
My Notes
Sign into see notes.