Reference Only

TJM116801

Terminal Junction Modules TJM FEEDBACK MODULE SIZE 16 LESS CONTACTS

Manufacturer:

Mfr Part:
TJM116801

TTI Part:
TJM116801

EDA / CAD Models

Alternate Part Number

TJM116901

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminal Junction Modules
MIL TypeSAE-AS81714
PackagingEach
Product TypeTerminal Junction Modules
SubcategoryJunction Systems
Part # AliasesM81714/3-DA1-LC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,627In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.72$35.72
$32.75$327.50
$31.20$780.00
$30.10$1,505.00
$28.82$2,882.00
$27.13$6,782.50
$26.85$13,425.00
Need more?

My Notes

Sign into see notes.