Reference Only
TJHD22907
Terminal Junction Modules TJM FB MDL 22 HI DENSITY WITH CONTACTS BUS HSG 220124837
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminal Junction Modules | |
| MIL Type | SAE-AS81714 | |
| Packaging | Each | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems | |
| Part # Aliases | M81714/17-D37 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $130.37 | $3,259.25 | |
| $124.15 | $6,207.50 | |
| $122.93 | $12,293.00 | |
| $116.18 | $29,045.00 | |
| $111.50 | $55,750.00 | |
| $110.40 | $110,400.00 |
Need more?
My Notes
Sign into see notes.