Reference Only
TJG122701
Terminal Junction Modules Series I Ground Stud Module WITH CONTACTS Size 16 M81714/27-22
Datasheet
M81714/27-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminal Junction Modules | |
| MIL Type | SAE-AS81714 | |
| Series | Terminal Junction System | |
| Packaging | Each | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems | |
| Tradename | M81714 | |
| Part # Aliases | M81714/27-D22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $291.16 | $7,279.00 | |
| $283.32 | $14,166.00 | |
| $275.00 | $27,500.00 | |
| $267.15 | $66,787.50 | |
| $262.39 | $131,195.00 | |
| $259.80 | $259,800.00 |
Need more?
Sign in to add projects and notes