Reference Only
TJG120701
Terminal Junction Modules MDL GRD STUD SZ20-D WH WITH CONTACTS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminal Junction Modules | |
| MIL Type | MIL-T-81714 | |
| Product | Ground Modules | |
| Contact Size | 20 | |
| Number of Positions | 8 Position | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | Terminal Junction System | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Packaging | Each | |
| Body Material | Polyetherimide | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems | |
| Tradename | M81714 | |
| Part # Aliases | M81714/27-D20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $261.23 | $261.23 | |
| $258.63 | $1,293.15 | |
| $225.63 | $2,256.30 | |
| $211.52 | $5,288.00 | |
| $209.41 | $10,470.50 | |
| $207.33 | $20,733.00 | |
| $205.27 | $51,317.50 |
Need more?
Sign in to add projects and notes