Reference Only

SLEM17P

Standard Circular Connector CIRCULAR-ASF

Manufacturer:

Mfr Part:
SLEM17P

TTI Part:
SLEM17P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions7 Position
Contact GenderPin (Male)
Mounting StyleCable
Termination StyleSolder
Contact PlatingGold
Shell MaterialAluminum Alloy
Current Rating7.5 A
PackagingEach
Housing GenderFemale
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell PlatingCadmium
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating150 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Namecd

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$147.15$1,471.50
$118.14$2,953.50
$107.94$10,794.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes