
SJT819404
Junction System Tools & Accessories MODULES
Datasheet
SJT819404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction System Tools & Accessories | |
| MIL Type | MIL-T-81714 II | |
| Product | Mounting Tracks | |
| For Use With | Socket Junction Modules | |
| Packaging | Each | |
| Product Type | Junction System Tools & Accessories | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.34 | $1,958.50 | |
| $77.56 | $3,878.00 | |
| $75.87 | $7,587.00 | |
| $75.12 | $18,780.00 | |
| $74.38 | $37,190.00 | |
| $73.64 | $73,640.00 |
Need more?
Sign in to add projects and notes