Reference Only
SJSA85000
Standard Circular Connector Double Strain Relief Size 8
Datasheet
SJSA85000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 8 | |
| Accessory Type | Strain Relief | |
| Diameter | 12.75 mm | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
342In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.00 | $8.00 | |
| $6.80 | $68.00 | |
| $6.00 | $150.00 | |
| $5.49 | $274.50 | |
| $5.08 | $508.00 | |
| $4.64 | $1,160.00 | |
| $4.44 | $2,220.00 |
Need more?
Sign in to add projects and notes