Reference Only
SJSA7V020
Standard Circular Connector Cradle Shell SZ7 two sided tape
Datasheet
SJSA7V020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 7 | |
| Accessory Type | Mounting Clip | |
| Series | Luminus | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyetherimide (PEI) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.27 | $931.75 | |
| $36.90 | $1,845.00 | |
| $36.54 | $3,654.00 | |
| $36.17 | $9,042.50 | |
| $35.82 | $17,910.00 | |
| $35.46 | $35,460.00 |
Need more?
Sign in to add projects and notes