Reference Only
SJSA75200
Standard Circular Connector Wire tie,Shell s z 7,45 deg
Datasheet
SJSA75200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 7 | |
| Accessory Type | Strain Relief | |
| Series | Luminus | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.41 | $210.25 | |
| $8.05 | $402.50 | |
| $7.67 | $767.00 | |
| $6.66 | $1,665.00 | |
| $5.53 | $2,765.00 | |
| $5.25 | $5,250.00 |
Need more?
Sign in to add projects and notes