Reference Only
SJSA05000
Standard Circular Connector Strain Relief Sz 10
Datasheet
SJSA05000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 10 | |
| Mounting Style | Free Hanging | |
| Accessory Type | Strain Relief | |
| Series | Luminus | |
| Packaging | Each | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.37 | $159.25 | |
| $5.89 | $294.50 | |
| $5.41 | $541.00 | |
| $4.82 | $1,205.00 | |
| $4.53 | $2,265.00 | |
| $4.32 | $4,320.00 |
Need more?
Sign in to add projects and notes