Reference Only
SJS991000
Standard Circular Connector Luminus Mounting Cradle Shell Size B
Datasheet
SJS991000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 10 | |
| Accessory Type | Cradle | |
| Series | Luminus | |
| Packaging | Each | |
| Color | White | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.87 | $446.75 | |
| $16.24 | $812.00 | |
| $14.74 | $1,474.00 | |
| $13.11 | $3,277.50 | |
| $12.48 | $6,240.00 | |
| $12.22 | $12,220.00 |
Need more?
Sign in to add projects and notes