Reference Only

SJS883000G

Standard Circular Connector Mounting cradle SZ7 w/oTape

Manufacturer:

Mfr Part:
SJS883000G

TTI Part:
SJS883000G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Accessory TypeMounting Clip
SeriesLuminus
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialPolyetherimide (PEI)
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.32$558.00
$20.86$1,043.00
$18.92$1,892.00
$17.57$4,392.50
$17.39$8,695.00
$17.22$17,220.00
Need more?
Sign in to add projects and notes