Reference Only

SJS862401

Standard Circular Connector LUMINUS 3C SZ 20 RECEPT W/C

Manufacturer:

Mfr Part:
SJS862401

TTI Part:
SJS862401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderWithout Pin Contacts
Shell Size7
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
SeriesLuminus
PackagingEach
Housing GenderFemale
Housing MaterialPolyamide (PA)
Insert Arrangement7-3
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

38In Stock

135 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.60$30.60
$30.30$151.50
$27.86$278.60
$26.52$663.00
$25.69$1,284.50
Need more?
Sign in to add projects and notes