Reference Only
SJS862400P
Standard Circular Connector 3pin plug SZ7 Inln
Datasheet
SJS862400P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Shell Size | 7 | |
| Mounting Style | Cable | |
| IP Rating | IP67 | |
| Series | Pegasus | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Polyetherimide (PEI) | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.88 | $67.88 | |
| $61.36 | $613.60 | |
| $54.78 | $1,369.50 | |
| $54.24 | $2,712.00 | |
| $53.70 | $5,370.00 | |
| $52.96 | $13,240.00 | |
| $52.30 | $26,150.00 |
Need more?
My Notes
Sign into see notes.