Reference Only

SJS861700P

Standard Circular Connector 6P SZ22 PLUG LC

Manufacturer:

Mfr Part:
SJS861700P

TTI Part:
SJS861700P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact GenderWithout Socket Contacts
Shell Size7
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
SeriesPegasus
PackagingEach
Housing GenderMale
Housing MaterialPolyamide (PA)
Insert Arrangement7-6
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.27$1,806.75
$68.14$3,407.00
$64.49$6,449.00
$62.16$15,540.00
$60.08$30,040.00
$59.03$59,030.00
Need more?
Sign in to add projects and notes