Reference Only

SJS861301P

Standard Circular Connector 12P SZ22 Plug WC Metalized

Manufacturer:

Mfr Part:
SJS861301P

TTI Part:
SJS861301P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions12 Position
Contact GenderWithout Socket Contacts
Shell Size8
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
SeriesPegasus
PackagingEach
Housing GenderMale
Housing MaterialPolyamide (PA)
Insert Arrangement8-12
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.60$1,865.00
$73.11$3,655.50
$71.73$7,173.00
$69.40$17,350.00
$68.26$34,130.00
$67.33$67,330.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes