Reference Only
SJS860911
Standard Circular Connector 9 Position, Size 16/22 Inline Plug
Datasheet
SJS860911 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 10 | |
| Mounting Style | In-Line | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Diameter | 16.35 mm | |
| Height | 16.86 mm | |
| IP Rating | IP67 | |
| Series | Luminus | |
| Packaging | Each | |
| Color | White | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 10-9 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
101 Can be Built
Build Time: 7 Days
101 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.75 | $50.75 | |
| $41.12 | $2,056.00 | |
| $35.98 | $3,598.00 | |
| $35.62 | $8,905.00 | |
| $35.27 | $17,635.00 | |
| $34.92 | $34,920.00 |
Need more?
Associated Parts

Amphenol
USB Connectors INSERT/REMOVAL TOOL
Sign in to add projects and notes