Reference Only
SJS860900
Standard Circular Connector Luminus Size 22 9P Inline Recpt
Datasheet
SJS860900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 10 | |
| Mounting Style | In-Line | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Series | Luminus | |
| Packaging | Each | |
| Current Rating | 13 A | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 10-9 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,187
On Order
2,187 expected on from 14-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.79 | $29.79 | |
| $29.49 | $147.45 | |
| $29.19 | $291.90 | |
| $28.89 | $722.25 | |
| $23.81 | $1,190.50 | |
| $18.08 | $1,808.00 | |
| $17.89 | $4,472.50 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector 9 Position, Size 16/22 Inline Plug

Amphenol
USB Connectors INSERT/REMOVAL TOOL
My Notes
Sign into see notes.