Reference Only

SJS860501

Standard Circular Connector SJS 5#22 REC INLINE W/C

Manufacturer:

Mfr Part:
SJS860501

TTI Part:
SJS860501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderWithout Pin Contacts
Shell Size8
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
Current Rating5 A
SeriesLuminus
PackagingEach
Housing GenderFemale
Housing MaterialPolyamide (PA0
Insert Arrangement8-5
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

383 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.42$39.42
$39.03$195.15
$38.64$386.40
$30.25$756.25
$29.95$1,497.50
$28.16$2,816.00
$24.64$6,160.00
Need more?
Sign in to add projects and notes