Reference Only

SJS860200

Standard Circular Connector 8POS SZ22 1POS SZ16 PLUG LC

Manufacturer:

Mfr Part:
SJS860200

TTI Part:
SJS860200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions9 Position
Contact GenderWithout Pin Contacts
Shell Size8
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
SeriesLuminus
PackagingEach
Housing GenderFemale
Housing MaterialPolyamide (PA)
Insert Arrangement8-9
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.03$1,300.75
$48.08$2,404.00
$45.59$4,559.00
$41.24$10,310.00
$39.87$19,935.00
$39.47$39,470.00
Need more?
Sign in to add projects and notes