Reference Only
SJS850900
Standard Circular Connector SJS 9#16/22 REC INLINE WHT LC
Datasheet
BACC63EDB-09PNH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Series | Luminus | |
| Packaging | Each | |
| Color | White | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.69 | $767.25 | |
| $25.58 | $1,279.00 | |
| $25.32 | $2,532.00 | |
| $23.68 | $5,920.00 | |
| $23.44 | $11,720.00 | |
| $23.21 | $23,210.00 |
Need more?
Sign in to add projects and notes