Reference Only
SJS840400
Standard Circular Connector Luminus Size 16 4P Inline Recpt
Datasheet
SJS840400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 8 | |
| Mounting Style | Free Hanging | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 13 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | White | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 8-4 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
353In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.52 | $34.52 | |
| $34.17 | $170.85 | |
| $29.77 | $297.70 | |
| $28.47 | $711.75 | |
| $25.69 | $1,284.50 | |
| $23.36 | $2,336.00 | |
| $21.80 | $5,450.00 | |
| $21.14 | $10,570.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector Luminus Size 16 4P Inline Plug

Amphenol
Standard Circular Connector Luminus Mounting Cradle Shell Size A
Amphenol
Circular MIL Spec Contacts PIN 16 GA
Sign in to add projects and notes