Reference Only
SJS840350
Standard Circular Connector 3 Pin Size 16 Panel Inline Recpt Black
Datasheet
SJS840350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 8 | |
| Mounting Style | In-Line | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 13 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 8-3 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
581In Stock
1,000 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.67 | $27.67 | |
| $27.40 | $137.00 | |
| $23.52 | $235.20 | |
| $20.03 | $500.75 | |
| $16.07 | $1,607.00 | |
| $14.95 | $3,737.50 | |
| $14.54 | $7,270.00 | |
| $14.30 | $14,300.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector Luminus Mounting Cradle Shell Size A
Amphenol
Circular MIL Spec Contacts PIN 16 GA

Amphenol
USB Connectors INSERT/REMOVAL TOOL
Sign in to add projects and notes