Reference Only
SJS840340
Standard Circular Connector Luminus Size 16 3P Inline Plg Panel Mnt
Datasheet
SJS840340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 8 | |
| Mounting Style | Panel | |
| Shell Material | Polyamide (PA) | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Black | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 8-3 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
840In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.31 | $24.31 | |
| $23.82 | $119.10 | |
| $18.32 | $183.20 | |
| $17.82 | $445.50 | |
| $17.47 | $873.50 | |
| $17.30 | $1,730.00 | |
| $17.13 | $4,282.50 | |
| $16.96 | $8,480.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector Luminus Mounting Cradle Shell Size A

Amphenol
Standard Circular Connector Luminus Size 16 3P Inline Rec Panel Mnt
Sign in to add projects and notes