Reference Only
SJS840310
Standard Circular Connector Luminus Size 16 3P Inline Plug
Datasheet
SJS840310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 8 | |
| Mounting Style | Free Hanging | |
| Current Rating | 13 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | White | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 8-3 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Polyamide | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
467In Stock
700 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.03 | $38.03 | |
| $32.32 | $323.20 | |
| $27.89 | $697.25 | |
| $25.83 | $1,291.50 | |
| $24.07 | $2,407.00 | |
| $22.69 | $5,672.50 | |
| $22.17 | $11,085.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector Luminus Size 16 3P Inline Recpt

Amphenol
Standard Circular Connector Luminus Mounting Cradle Shell Size A

Amphenol
Standard Circular Connector Luminus Size 16 3P Inline Rec Panel Mnt
Sign in to add projects and notes