Reference Only
SJS840300
Standard Circular Connector Luminus Size 16 3P Inline Recpt
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 8 | |
| Mounting Style | Free Hanging | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 13 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | White | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 8-3 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
93In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.55 | $27.55 | |
| $26.28 | $131.40 | |
| $23.16 | $231.60 | |
| $19.56 | $489.00 | |
| $17.22 | $861.00 | |
| $12.46 | $1,246.00 | |
| $12.32 | $3,080.00 | |
| $12.19 | $6,095.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector Luminus Size 16 3P Inline Plug

Amphenol
Standard Circular Connector Luminus Mounting Cradle Shell Size A
Amphenol
Circular MIL Spec Contacts PIN 16 GA
Sign in to add projects and notes