Reference Only

SJS830300

Standard Circular Connector SJS 3#16 REC INLINE WHT LC

Manufacturer:

Mfr Part:
SJS830300

TTI Part:
SJS830300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderWithout Pin Contacts
Shell Size8
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialPolyamide (PA)
SeriesLuminus
PackagingEach
ColorWhite
Current Rating5 A
Housing GenderFemale
Housing MaterialPolyamide (PA)
Insert Arrangement8-3
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating600 V
Wire Gauge22

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.54$588.50
$19.91$995.50
$17.86$1,786.00
$16.48$4,120.00
$15.67$7,835.00
$15.40$15,400.00
Need more?

My Notes

Sign into see notes.