SJS830271P Amphenol PCD

SJS830271P

Standard Circular Connector SJS 2PIN SZ22 RECP WP Metalized

Manufacturer:

Mfr Part:
SJS830271P

TTI Part:
SJS830271P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions2 Position
Contact GenderPin (Male)
Shell Size5
Mounting StyleIn-Line
Termination StyleCrimp
Contact PlatingGold
IP RatingIP67
Current Rating5 A
SeriesPegasus
PackagingEach
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialNylon
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.30$1,107.50
$42.95$2,147.50
$42.53$4,253.00
$42.11$10,527.50
$41.69$20,845.00
$40.81$40,810.00
Need more?
Sign in to add projects and notes