Reference Only
SJS830270P
Standard Circular Connector 2P SZ22 RECP INLINE BLACK METALIZED
Datasheet
SJS830270P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Shell Size | 5 | |
| Mounting Style | In-Line | |
| Termination Style | Crimp | |
| Series | Pegasus | |
| Packaging | Each | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Polyetherimide | |
| Insert Arrangement | 5-2 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 28 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.59 | $1,214.75 | |
| $47.22 | $2,361.00 | |
| $46.64 | $4,664.00 | |
| $41.97 | $10,492.50 | |
| $40.61 | $20,305.00 | |
| $40.21 | $40,210.00 |
Need more?
Sign in to add projects and notes