Reference Only
SJS830230P
Standard Circular Connector 3pin SZ22 Rcpt LC Blk mtl
Datasheet
SJS830230P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 5 | |
| Mounting Style | In-Line | |
| Termination Style | Crimp | |
| Contact Plating | Nickel over Copper | |
| IP Rating | IP67 | |
| Series | Pegasus | |
| Packaging | Each | |
| Color | Black | |
| Contact Material | Stainless Steel | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
418In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.18 | $45.18 | |
| $39.89 | $398.90 | |
| $34.32 | $858.00 | |
| $33.08 | $1,654.00 | |
| $32.11 | $3,211.00 | |
| $29.71 | $7,427.50 | |
| $28.90 | $14,450.00 |
Need more?
My Notes
Sign into see notes.