Reference Only
SJS830230
Standard Circular Connector LUMINUS SIZE 22 3P INLINE RECEPTACLE
Datasheet
SJS830230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 5 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 5 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 5-3 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
78In Stock
2,500 expected 16-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.98 | $17.98 | |
| $17.79 | $88.95 | |
| $17.17 | $171.70 | |
| $16.04 | $401.00 | |
| $15.05 | $752.50 | |
| $14.33 | $1,433.00 | |
| $14.18 | $3,545.00 | |
| $14.03 | $7,015.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector LUMINUS SIZE 22 3P INLINE PLUG

Amphenol
USB Connectors USBB Field TV Plug Olive Drab
Sign in to add projects and notes