Reference Only

SJS830220

Standard Circular Connector Luminus Size 22 Panel Mnt Receptacle

Manufacturer:

Mfr Part:
SJS830220

TTI Part:
SJS830220

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Contact GenderWithout Pin Contacts
Shell Size7
Mounting StylePanel
Termination StyleCrimp
Shell MaterialPolyamide (PA)
Current Rating5 A
SeriesLuminus
PackagingEach
ColorBlack
Housing GenderFemale
Housing MaterialPolyamide (PA)
Insert Arrangement7-8
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating600 V
Wire Gauge22

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

100 expected 25-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.44$28.44
$28.16$140.80
$24.70$247.00
$24.46$611.50
$24.22$1,211.00
$21.62$2,162.00
Need more?

Associated Parts

SJS830100 Amphenol

Amphenol

Standard Circular Connector Luminus Size 22 8P Inline Plug
Sign in to add projects and notes