Reference Only
SJS830211
Standard Circular Connector SJS 3#22 PLUG INLINE PANEL W/C
Datasheet
SJS830211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 5 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 5 A | |
| Series | Luminus | |
| Packaging | Each | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 5-3 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3,877 Can be Built
Build Time: 7 Days
3,877 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.35 | $483.75 | |
| $18.16 | $908.00 | |
| $17.62 | $1,762.00 | |
| $17.44 | $4,360.00 | |
| $17.27 | $8,635.00 | |
| $17.10 | $17,100.00 |
Need more?
Sign in to add projects and notes