Reference Only

SJS830210P

Standard Circular Connector 3pin SZ22 Plug LC Blk mtl

Manufacturer:

Mfr Part:
SJS830210P

TTI Part:
SJS830210P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderWithout Socket Contacts
Shell Size5
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialPolyetherimide (PEI)
IP RatingIP67
SeriesPegasus
PackagingEach
ColorBlack
Flammability RatingUL 94 V-0
Housing GenderMale
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.24$1,156.00
$44.45$2,222.50
$41.92$4,192.00
$40.68$10,170.00
$40.28$20,140.00
$39.88$39,880.00
Need more?

My Notes

Sign into see notes.