Reference Only
SJS830210
Standard Circular Connector LUMINUS SIZE 22 3P INLINE PLUG
Datasheet
SJS830210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 5 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 5 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 5-3 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,100In Stock
3,854 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.43 | $29.43 | |
| $27.38 | $136.90 | |
| $24.34 | $243.40 | |
| $18.92 | $946.00 | |
| $18.02 | $1,802.00 | |
| $16.89 | $4,222.50 | |
| $16.08 | $8,040.00 | |
| $15.91 | $15,910.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector LUMINUS SIZE 22 3P INLINE RECEPTACLE

Amphenol
Modular Connectors / Ethernet Connectors Plug w/Plastic Gland Push-Pull
Sign in to add projects and notes