Reference Only
SJS830202
Standard Circular Connector LUMINUS SIZE 22 8P PNL MT RECPT YELLOW
Datasheet
SJS830202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 7 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 5 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Yellow | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 7-8 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.72 | $35.72 | |
| $30.36 | $303.60 | |
| $26.51 | $662.75 | |
| $24.66 | $1,233.00 | |
| $23.07 | $2,307.00 | |
| $21.84 | $5,460.00 | |
| $21.32 | $10,660.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector 6P SZ 7 SELF-ADH CRADLE INLINE PLUG

Amphenol
USB Connectors USBB Field TV Plug Olive Drab
Sign in to add projects and notes