Reference Only
SJS830201
Standard Circular Connector LUMINUS SIZE 22 8P PANEL MT RECPT GREEN
Datasheet
SJS830201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 7 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 5 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Green | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 7-8 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
285In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.72 | $35.72 | |
| $30.36 | $303.60 | |
| $27.21 | $680.25 | |
| $25.18 | $1,259.00 | |
| $21.62 | $2,162.00 | |
| $19.46 | $4,865.00 | |
| $17.59 | $8,795.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector Luminus Mounting Cradle Shell Size B

Amphenol
Standard Circular Connector 6P SZ 7 SELF-ADH CRADLE INLINE PLUG
Sign in to add projects and notes