Reference Only
SJS830102
Standard Circular Connector LUMINUS SIZE 22 8P PANEL MT PLUG YELLOW
Datasheet
SJS830102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 7 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Yellow | |
| Current Rating | 5 A | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 7-8 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.37 | $38.37 | |
| $32.55 | $325.50 | |
| $27.52 | $688.00 | |
| $27.02 | $1,351.00 | |
| $25.78 | $2,578.00 | |
| $23.86 | $5,965.00 | |
| $23.31 | $11,655.00 |
Need more?
My Notes
Sign into see notes.