Reference Only
SJS830100
Standard Circular Connector Luminus Size 22 8P Inline Plug
Datasheet
SJS830100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 7 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 5 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 7-8 | |
| Mating Style | Quick Lock | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,866In Stock
6,570 expected on from 22-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.68 | $26.68 | |
| $26.41 | $132.05 | |
| $22.52 | $225.20 | |
| $21.10 | $527.50 | |
| $20.10 | $1,005.00 | |
| $19.14 | $1,914.00 | |
| $17.94 | $4,485.00 | |
| $17.10 | $8,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Standard Circular Connector Luminus Size 22 8P Inline Recpt

Amphenol
USB Connectors USBB Field TV Plug Olive Drab
Sign in to add projects and notes